
BZT55C33-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C33-GS08TR-ND - Tape & Reel (TR) 112-BZT55C33-GS08CT-ND - Cut Tape (CT) 112-BZT55C33-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C33-GS08 |
Description | DIODE ZENER 33V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C33-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,03514 € | 17,57 € |
| 1 000 | 0,03429 € | 34,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,03363 € | 84,08 € |
| 5 000 | 0,02995 € | 149,75 € |
| 7 500 | 0,02808 € | 210,60 € |
| 12 500 | 0,02486 € | 310,75 € |
| 17 500 | 0,02400 € | 420,00 € |
| 25 000 | 0,02315 € | 578,75 € |
| 62 500 | 0,02268 € | 1 417,50 € |
| 125 000 | 0,01779 € | 2 223,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

