
BZT55B27-GS08 | |
---|---|
DigiKey Part Number | BZT55B27-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B27-GS08 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 500 | 0,03656 € | 457,00 € |
25 000 | 0,03329 € | 832,25 € |
37 500 | 0,03162 € | 1 185,75 € |
62 500 | 0,02974 € | 1 858,75 € |
87 500 | 0,02863 € | 2 505,12 € |
125 000 | 0,02755 € | 3 443,75 € |
312 500 | 0,02573 € | 8 040,62 € |
Unit Price without VAT: | 0,03656 € |
---|---|
Unit Price with VAT: | 0,04387 € |