BZT52C56-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05758 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,56533 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,06096 €
Datasheet

Similar


Diodes Incorporated
In Stock: 567
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 16 686
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 8 561
Unit Price: 0,23000 €
Datasheet
Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C56-HE3-18

DigiKey Part Number
BZT52C56-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C56-HE3-18
Description
DIODE ZENER 56V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
135 Ohms
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C56-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C56-HE3_A-18TR-ND0,05758 €MFR Recommended
BZV55C56Microchip Technology0BZV55C56-ND2,56533 €Similar
CMHZ5263B TR PBFREECentral Semiconductor Corp01514-CMHZ5263BTRPBFREETR-ND0,06096 €Similar
MMSZ5263B-7-FDiodes Incorporated567MMSZ5263B-7FDICT-ND0,20000 €Similar
MMSZ56T1Gonsemi16 686MMSZ56T1GOSCT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types