Image for BZT52A15-HE3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52A15-HE3_A-08

DigiKey Part Number
112-BZT52A15-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52A15-HE3_A-08
Description
DIODE ZENER SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode Surface Mount
EDA/CAD Models
BZT52A15-HE3_A-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Series
Qualification
AEC-Q101
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04584 €687,60 €
30 0000,04319 €1 295,70 €
Manufacturers Standard Package
Unit Price without VAT:0,04584 €
Unit Price with VAT:0,05501 €