
BZT03C220-TR | |
|---|---|
DigiKey Part Number | BZT03C220-TRGITR-ND - Tape & Reel (TR) BZT03C220-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C220-TR |
Description | DIODE ZENER 220V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 220 V 1.3 W ±5.68% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 160 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 1 000 | 0,55763 € | 557,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45732 € | 2 286,60 € |
| 10 000 | 0,45558 € | 4 555,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

