
BZM55C4V7-TR3 | |
|---|---|
DigiKey Part Number | BZM55C4V7-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55C4V7-TR3 |
Description | DIODE ZENER 4.7V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03312 € | 331,20 € |
| 20 000 | 0,03001 € | 600,20 € |
| 30 000 | 0,02843 € | 852,90 € |
| 50 000 | 0,02665 € | 1 332,50 € |
| 70 000 | 0,02560 € | 1 792,00 € |
| 100 000 | 0,02457 € | 2 457,00 € |
| 250 000 | 0,02232 € | 5 580,00 € |
| Unit Price without VAT: | 0,03312 € |
|---|---|
| Unit Price with VAT: | 0,03974 € |

