
BZM55C3V3-TR3 | |
|---|---|
DigiKey Part Number | 112-BZM55C3V3-TR3TR-ND - Tape & Reel (TR) 112-BZM55C3V3-TR3CT-ND - Cut Tape (CT) 112-BZM55C3V3-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C3V3-TR3 |
Description | DIODE ZENER 3.3V 500MW MICROMELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,03772 € | 18,86 € |
| 1 000 | 0,03429 € | 34,29 € |
| 2 000 | 0,03387 € | 67,74 € |
| 5 000 | 0,03343 € | 167,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03172 € | 317,20 € |
| 20 000 | 0,02400 € | 480,00 € |
| 30 000 | 0,02231 € | 669,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

