
BZM55B7V5-TR | |
|---|---|
DigiKey Part Number | 112-BZM55B7V5-TR-ND - Tape & Reel (TR) 112-BZM55B7V5-CT-ND - Cut Tape (CT) 112-BZM55B7V5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B7V5-TR |
Description | DIODE ZENER 7.5V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09054 € | 45,27 € |
| 1 000 | 0,08031 € | 80,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,06919 € | 172,97 € |
| 5 000 | 0,06231 € | 311,55 € |
| 7 500 | 0,05880 € | 441,00 € |
| 12 500 | 0,05485 € | 685,62 € |
| 17 500 | 0,05251 € | 918,93 € |
| 25 000 | 0,05024 € | 1 256,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

