BZG05C6V8-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet
New at DigiKey
Image for BZG05C6V8-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C6V8-M3_A-08

DigiKey Part Number
112-BZG05C6V8-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C6V8-M3_A-08
Description
DIODE ZENER 6.8V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B6V8-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B6V8-HM3_A-08TR-ND0,65000 €Parametric Equivalent
BZG05B6V8-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B6V8-HM3_A-18TR-ND0,65000 €Parametric Equivalent
BZG05B6V8-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B6V8-M3_A-08TR-ND0,65000 €Parametric Equivalent
BZG05B6V8-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B6V8-M3_A-18TR-ND0,65000 €Parametric Equivalent
BZG05C6V8-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C6V8-HM3_A-08TR-ND0,65000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,65000 €0,65 €
20,56000 €1,12 €
30,51667 €1,55 €
50,46200 €2,31 €
70,43286 €3,03 €
100,40200 €4,02 €
250,33560 €8,39 €
500,29420 €14,71 €
1000,25920 €25,92 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €