Upgrade
Similar
Similar
Similar
Similar

BZG05C6V8-HE3-TR3 | |
|---|---|
DigiKey Part Number | BZG05C6V8-HE3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C6V8-HE3-TR3 |
Description | DIODE ZENER 6.8V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C6V8-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C6V8-HM3-18-ND | 0,16614 € | Upgrade |
| 1SMA5921BT3G | onsemi | 5 577 | 1SMA5921BT3GOSCT-ND | 0,48000 € | Similar |
| CMZ5921B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5921BBKPBFREE-ND | 0,29188 € | Similar |
| SMAZ6V8-13-F | Diodes Incorporated | 14 | SMAZ6V8-FDICT-ND | 0,41000 € | Similar |
| SZ1SMA5921BT3G | onsemi | 29 806 | SZ1SMA5921BT3GOSCT-ND | 0,98000 € | Similar |




