Upgrade
Similar
Similar
Similar

BZG05C6V2-E3-TR | |
|---|---|
DigiKey Part Number | BZG05C6V2-E3-TRGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C6V2-E3-TR |
Description | DIODE ZENER 6.2V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C6V2-M3-08 | Vishay General Semiconductor - Diodes Division | 12 555 | BZG05C6V2-M3-08GICT-ND | 0,76000 € | Upgrade |
| 1SMA5920BT3G | onsemi | 59 773 | 1SMA5920BT3GOSCT-ND | 0,48000 € | Similar |
| SMAZ6V2-13-F | Diodes Incorporated | 100 095 | SMAZ6V2-FDICT-ND | 0,44000 € | Similar |
| SZ1SMA5920BT3G | onsemi | 4 449 | SZ1SMA5920BT3GOSCT-ND | 0,98000 € | Similar |



