Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C5V6-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C5V6-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C5V6-M3_A-08 |
Description | DIODE ZENER 5.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.14% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B5V6-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B5V6-HM3_A-08TR-ND | 0,65000 € | Parametric Equivalent |
| BZG05B5V6-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B5V6-HM3_A-18TR-ND | 0,65000 € | Parametric Equivalent |
| BZG05B5V6-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B5V6-M3_A-08TR-ND | 0,65000 € | Parametric Equivalent |
| BZG05B5V6-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B5V6-M3_A-18TR-ND | 0,65000 € | Parametric Equivalent |
| BZG05C5V6-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C5V6-HM3_A-08TR-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 2 | 0,56000 € | 1,12 € |
| 3 | 0,51667 € | 1,55 € |
| 5 | 0,46400 € | 2,32 € |
| 7 | 0,43286 € | 3,03 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,29520 € | 14,76 € |
| 100 | 0,26020 € | 26,02 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

