
BZG05C5V1-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C5V1-HM3-08GITR-ND - Tape & Reel (TR) BZG05C5V1-HM3-08GICT-ND - Cut Tape (CT) BZG05C5V1-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C5V1-HM3-08 |
Description | DIODE ZENER 5.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32750 € | 32,75 € |
| 500 | 0,25110 € | 125,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,21393 € | 320,90 € |
| 3 000 | 0,19519 € | 585,57 € |
| 4 500 | 0,18564 € | 835,38 € |
| 7 500 | 0,17491 € | 1 311,83 € |
| 10 500 | 0,16856 € | 1 769,88 € |
| 15 000 | 0,16238 € | 2 435,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

