MFR Recommended

BZG05C3V6-HM3-18 | |
|---|---|
DigiKey Part Number | BZG05C3V6-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C3V6-HM3-18 |
Description | DIODE ZENER 3.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.25 W ±5.56% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C3V6-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C3V6-HM3_A-18TR-ND | 0,66000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,16614 € | 996,84 € |
| 12 000 | 0,15387 € | 1 846,44 € |
| 18 000 | 0,14762 € | 2 657,16 € |
| 30 000 | 0,14342 € | 4 302,60 € |
| Unit Price without VAT: | 0,16614 € |
|---|---|
| Unit Price with VAT: | 0,19937 € |

