BZG05C27-HM3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65000 €
Datasheet
New at DigiKey
Image for BZG05C27-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C27-HM3_A-18

DigiKey Part Number
112-BZG05C27-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C27-HM3_A-18
Description
DIODE ZENER 27V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 20 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.04%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B27-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B27-HM3_A-08TR-ND0,65000 €Parametric Equivalent
BZG05B27-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B27-HM3_A-18TR-ND0,65000 €Parametric Equivalent
BZG05B27-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B27-M3_A-08TR-ND0,65000 €Parametric Equivalent
BZG05B27-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B27-M3_A-18TR-ND0,65000 €Parametric Equivalent
BZG05C27-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C27-HM3_A-08TR-ND0,65000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,65000 €0,65 €
20,56500 €1,13 €
30,52000 €1,56 €
50,47000 €2,35 €
70,43714 €3,06 €
100,40700 €4,07 €
250,33960 €8,49 €
500,29780 €14,89 €
1000,26240 €26,24 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €