MFR Recommended

BZG05B13-M3-08 | |
|---|---|
DigiKey Part Number | BZG05B13-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B13-M3-08 |
Description | DIODE ZENER 13V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B13-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B13-M3_A-08TR-ND | 0,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,18018 € | 1 081,08 € |
| 12 000 | 0,15978 € | 1 917,36 € |
| 18 000 | 0,15851 € | 2 853,18 € |
| 30 000 | 0,15787 € | 4 736,10 € |
| Unit Price without VAT: | 0,18018 € |
|---|---|
| Unit Price with VAT: | 0,21622 € |

