
BZG04-91-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-91-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-91-M3_A-18 |
Description | DIODE ZENER 110V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 152V |
Mfr | Current - Peak Pulse (10/1000µs) 2A |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 243pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 91V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 104V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 2 | 0,82000 € | 1,64 € |
| 3 | 0,75333 € | 2,26 € |
| 5 | 0,67800 € | 3,39 € |
| 7 | 0,63429 € | 4,44 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,38810 € | 38,81 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

