New at DigiKey
Image for BZG04-91-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-91-M3_A-08

DigiKey Part Number
112-BZG04-91-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-91-M3_A-08
Description
DIODE ZENER 110V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
152V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
152V
Mfr
Current - Peak Pulse (10/1000µs)
2A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
243pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
91V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
104V
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
10,94000 €0,94 €
20,82000 €1,64 €
30,75333 €2,26 €
50,68000 €3,40 €
70,63429 €4,44 €
100,59200 €5,92 €
250,49720 €12,43 €
500,43820 €21,91 €
1000,38840 €38,84 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €