BZG04-43-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94000 €
Datasheet
Image for BZG04-43-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-43-M3-08

DigiKey Part Number
BZG04-43-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-43-M3-08
Description
DIODE ZENER 51V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 43 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG04-43-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG04-43-M3_A-08TR-ND0,94000 €MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,25514 €1 530,84 €
12 0000,23800 €2 856,00 €
18 0000,23744 €4 273,92 €
Manufacturers Standard Package
Unit Price without VAT:0,25514 €
Unit Price with VAT:0,30617 €