
BZG04-39-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-39-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-39-HM3_A-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65.5V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 370pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 39V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 65.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 2 | 0,81500 € | 1,63 € |
| 3 | 0,75000 € | 2,25 € |
| 5 | 0,67600 € | 3,38 € |
| 7 | 0,63286 € | 4,43 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,49480 € | 12,37 € |
| 50 | 0,43600 € | 21,80 € |
| 100 | 0,38630 € | 38,63 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

