New at DigiKey
Image for BZG04-27-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-27-M3_A-18

DigiKey Part Number
112-BZG04-27-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-27-M3_A-18
Description
DIODE ZENER 33V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
46.2V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
46.2V
Mfr
Current - Peak Pulse (10/1000µs)
6.5A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
475pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
27V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
31V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,93000 €0,93 €
20,80500 €1,61 €
30,73667 €2,21 €
50,66400 €3,32 €
70,62143 €4,35 €
100,57900 €5,79 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €