New at DigiKey
Image for BZG04-22-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-22-M3_A-18

DigiKey Part Number
112-BZG04-22-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-22-M3_A-18
Description
DIODE ZENER 27V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
38.1V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
38.1V
Mfr
Current - Peak Pulse (10/1000µs)
7.9A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
545pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
25.1V
Supplier Device Package
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
10,93000 €0,93 €
20,80500 €1,61 €
30,73667 €2,21 €
50,66400 €3,32 €
70,62143 €4,35 €
100,57900 €5,79 €
250,48600 €12,15 €
500,42820 €21,41 €
1000,37940 €37,94 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €