BZG03C91-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94000 €
Datasheet
New at DigiKey
Image for BZG03C91-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C91-HM3_A-08

DigiKey Part Number
112-BZG03C91-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C91-HM3_A-08
Description
DIODE ZENER 91V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 3 W ±6.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 68 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.04%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C91-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C91-HM3_A-18TR-ND0,94000 €Parametric Equivalent
BZG03C91-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C91-M3_A-08TR-ND0,94000 €Parametric Equivalent
BZG03C91-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C91-M3_A-18TR-ND0,94000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,94000 €0,94 €
20,81500 €1,63 €
30,75000 €2,25 €
50,67600 €3,38 €
70,63286 €4,43 €
100,58900 €5,89 €
250,49480 €12,37 €
500,43600 €21,80 €
1000,38630 €38,63 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €