MFR Recommended

BZG03C68-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C68-HM3-08GITR-ND - Tape & Reel (TR) BZG03C68-HM3-08GICT-ND - Cut Tape (CT) BZG03C68-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C68-HM3-08 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C68-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 51 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C68-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C68-HM3_A-08TR-ND | 0,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,42640 € | 42,64 € |
| 500 | 0,33030 € | 165,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,28357 € | 425,35 € |
| 3 000 | 0,26003 € | 780,09 € |
| 4 500 | 0,24804 € | 1 116,18 € |
| 7 500 | 0,23455 € | 1 759,12 € |
| 10 500 | 0,22657 € | 2 378,99 € |
| 15 000 | 0,21882 € | 3 282,30 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

