
BZG03C56-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C56-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C56-M3-18CT-ND - Cut Tape (CT) 112-BZG03C56-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C56-M3-18 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,25130 € | 25,13 € |
| 500 | 0,19300 € | 96,50 € |
| 1 000 | 0,15784 € | 157,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,12781 € | 766,86 € |
| 12 000 | 0,12095 € | 1 451,40 € |
| 18 000 | 0,11966 € | 2 153,88 € |
| 30 000 | 0,11838 € | 3 551,40 € |
| 42 000 | 0,11795 € | 4 953,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

