Image for BZG03C47-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C47-M3-18

DigiKey Part Number
112-BZG03C47-M3-18TR-ND - Tape & Reel (TR)
112-BZG03C47-M3-18CT-ND - Cut Tape (CT)
112-BZG03C47-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C47-M3-18
Description
DIODE ZENER 47V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C47-M3-18 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.38%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71500 €7,15 €
1000,47090 €47,09 €
5000,36622 €183,11 €
1 0000,33251 €332,51 €
2 0000,30415 €608,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,26813 €1 608,78 €
12 0000,25001 €3 000,12 €
18 0000,24078 €4 334,04 €
30 0000,23041 €6 912,30 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,36800 €