BZG03C43TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22244 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24827 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18978 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3 256
Unit Price: 1,16000 €
Datasheet
Image for BZG03C43TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C43TR3

DigiKey Part Number
BZG03C43TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C43TR3
Description
DIODE ZENER 43V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 43 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 33 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C43-HM3-18Vishay General Semiconductor - Diodes Division0BZG03C43-HM3-18-ND0,22244 €Upgrade
BZG03C43-M3-18Vishay General Semiconductor - Diodes Division0BZG03C43-M3-18-ND0,24827 €Similar
CMZ5940B BK PBFREECentral Semiconductor Corp01514-CMZ5940BBKPBFREE-ND0,18978 €Similar
CMZ5940B TR13 PBFREECentral Semiconductor Corp3 2561514-CMZ5940BTR13PBFREECT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types