
BZG03C22-M3-08 | |
---|---|
DigiKey Part Number | BZG03C22-M3-08GITR-ND - Tape & Reel (TR) BZG03C22-M3-08GICT-ND - Cut Tape (CT) BZG03C22-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C22-M3-08 |
Description | DIODE ZENER 22V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.25 W ±5.68% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,31100 € | 3,11 € |
100 | 0,17760 € | 17,76 € |
500 | 0,16984 € | 84,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,16929 € | 253,94 € |
3 000 | 0,15401 € | 462,03 € |
4 500 | 0,14622 € | 657,99 € |
7 500 | 0,11795 € | 884,62 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51600 € |