
BZG03C200-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C200-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C200-M3-18CT-ND - Cut Tape (CT) 112-BZG03C200-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C200-M3-18 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C200-M3-18 Models |
Category | Impedance (Max) (Zzt) 500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71500 € | 7,15 € |
| 100 | 0,47090 € | 47,09 € |
| 500 | 0,36622 € | 183,11 € |
| 1 000 | 0,33251 € | 332,51 € |
| 2 000 | 0,30415 € | 608,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,26813 € | 1 608,78 € |
| 12 000 | 0,25001 € | 3 000,12 € |
| 18 000 | 0,24078 € | 4 334,04 € |
| 30 000 | 0,23041 € | 6 912,30 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |


