
BZG03C200-HM3-08 | |
---|---|
DigiKey Part Number | BZG03C200-HM3-08GITR-ND - Tape & Reel (TR) BZG03C200-HM3-08GICT-ND - Cut Tape (CT) BZG03C200-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C200-HM3-08 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17300 € | 1,73 € |
100 | 0,16980 € | 16,98 € |
500 | 0,16812 € | 84,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,17549 € | 263,24 € |
3 000 | 0,15976 € | 479,28 € |
4 500 | 0,15174 € | 682,83 € |
7 500 | 0,13467 € | 1 010,03 € |
10 500 | 0,12331 € | 1 294,76 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |