BZG03C18-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93000 €
Datasheet
New at DigiKey
Image for BZG03C18-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C18-M3_A-18

DigiKey Part Number
112-BZG03C18-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C18-M3_A-18
Description
DIODE ZENER 18V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±6.39% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.39%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C18-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C18-HM3_A-08TR-ND0,93000 €Parametric Equivalent
BZG03C18-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C18-HM3_A-18TR-ND0,93000 €Parametric Equivalent
BZG03C18-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C18-M3_A-08TR-ND0,93000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,93000 €0,93 €
20,80500 €1,61 €
30,73667 €2,21 €
50,66400 €3,32 €
70,62143 €4,35 €
100,57900 €5,79 €
250,48600 €12,15 €
500,42820 €21,41 €
1000,37940 €37,94 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €