


BZD27C5V1P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C5V1P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C5V1P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C5V1P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C5V1P-M3-08 |
Description | DIODE ZENER 5.1V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25670 € | 25,67 € |
| 500 | 0,19504 € | 97,52 € |
| 1 000 | 0,17516 € | 175,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14987 € | 449,61 € |
| 6 000 | 0,13713 € | 822,78 € |
| 9 000 | 0,13064 € | 1 175,76 € |
| 15 000 | 0,12335 € | 1 850,25 € |
| 21 000 | 0,11903 € | 2 499,63 € |
| 30 000 | 0,11483 € | 3 444,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

