


BZD27C22P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C22P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C22P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C22P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C22P-M3-08 |
Description | DIODE ZENER 22V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,08580 € | 8,58 € |
| 500 | 0,08492 € | 42,46 € |
| 1 000 | 0,08321 € | 83,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07985 € | 239,55 € |
| 6 000 | 0,07234 € | 434,04 € |
| 9 000 | 0,06851 € | 616,59 € |
| 15 000 | 0,06421 € | 963,15 € |
| 21 000 | 0,06166 € | 1 294,86 € |
| 30 000 | 0,05318 € | 1 595,40 € |
| 75 000 | 0,05254 € | 3 940,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

