


BZD27C22P-HE3-18 | |
---|---|
DigiKey Part Number | BZD27C22P-HE3-18GITR-ND - Tape & Reel (TR) BZD27C22P-HE3-18GICT-ND - Cut Tape (CT) BZD27C22P-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C22P-HE3-18 |
Description | DIODE ZENER 22V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,30300 € | 3,03 € |
100 | 0,22650 € | 22,65 € |
500 | 0,17500 € | 87,50 € |
1 000 | 0,12781 € | 127,81 € |
2 000 | 0,12524 € | 250,48 € |
5 000 | 0,12267 € | 613,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,11550 € | 1 155,00 € |
20 000 | 0,10698 € | 2 139,60 € |
30 000 | 0,10264 € | 3 079,20 € |
50 000 | 0,10088 € | 5 044,00 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,54000 € |