


BZD17C200P-E3-18 | |
|---|---|
DigiKey Part Number | BZD17C200P-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C200P-E3-18 |
Description | DIODE ZENER 200V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09267 € | 4 633,50 € |
| Unit Price without VAT: | 0,09267 € |
|---|---|
| Unit Price with VAT: | 0,11120 € |

