
BYX85TAP | |
|---|---|
DigiKey Part Number | BYX85TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYX85TAP |
Description | DIODE AVALANCHE 800V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW55-TAP | Vishay General Semiconductor - Diodes Division | 31 287 | BYW55-TAPGICT-ND | 2,06000 € | Parametric Equivalent |
| BYW55-TR | Vishay General Semiconductor - Diodes Division | 22 249 | 112-BYW55-TRCT-ND | 2,07000 € | Parametric Equivalent |
| BYX85TR | Vishay General Semiconductor - Diodes Division | 0 | BYX85TR-ND | 0,52492 € | Parametric Equivalent |
| EGP20K | onsemi | 7 596 | EGP20KCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,52078 € | 13 019,50 € |
| Unit Price without VAT: | 0,52078 € |
|---|---|
| Unit Price with VAT: | 0,62494 € |



