Diode 600 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW54-TAP

DigiKey Part Number
BYW54-TAPGICT-ND - Cut Tape (CT)
BYW54-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW54-TAP
Description
DIODE AVALANCHE 600V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,31600 €13,16 €
1000,89430 €89,43 €
5000,71386 €356,93 €
1 0000,65583 €655,83 €
2 0000,63743 €1 274,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,55425 €2 771,25 €
10 0000,52166 €5 216,60 €
15 0000,52078 €7 811,70 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,47200 €