
BYV27-100-TR | |
|---|---|
DigiKey Part Number | BYV27-100TR-ND - Tape & Reel (TR) BYV27-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV27-100-TR |
Description | DIODE AVALANCHE 100V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYV27-100-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,55800 € | 15,58 € |
| 100 | 1,06850 € | 106,85 € |
| 500 | 0,85918 € | 429,59 € |
| 1 000 | 0,79659 € | 796,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67414 € | 3 370,70 € |
| 10 000 | 0,65081 € | 6 508,10 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

