
BYV26EGP-E3/73 | |
|---|---|
DigiKey Part Number | BYV26EGP-E3/73GICT-ND - Cut Tape (CT) BYV26EGP-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV26EGP-E3/73 |
Description | DIODE AVALANCHE 1KV 1A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3957 | Microchip Technology | 0 | 1N3957-ND | 4,52994 € | Similar |
| 1N4007 | onsemi | 0 | 1N4007FSTR-ND | 0,00000 € | Similar |
| 1N5622 | Microchip Technology | 213 | 1N5622-ND | 4,70000 € | Similar |
| 1N5623 | Microchip Technology | 0 | 1N5623-ND | 5,72000 € | Similar |
| 1N6623U | Microchip Technology | 0 | 150-1N6623U-ND | 11,83200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,42053 € | 2 523,18 € |
| Unit Price without VAT: | 0,42053 € |
|---|---|
| Unit Price with VAT: | 0,50464 € |






