
BYM10-50-E3/97 | |
---|---|
DigiKey Part Number | BYM10-50-E3/97GITR-ND - Tape & Reel (TR) BYM10-50-E3/97GICT-ND - Cut Tape (CT) BYM10-50-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-50-E3/97 |
Description | DIODE AVALANCHE 50V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,24500 € | 2,45 € |
100 | 0,19700 € | 19,70 € |
500 | 0,14866 € | 74,33 € |
1 000 | 0,12885 € | 128,85 € |
2 000 | 0,11990 € | 239,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,08750 € | 437,50 € |
10 000 | 0,08406 € | 840,60 € |
50 000 | 0,08140 € | 4 070,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44400 € |