Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYM07-150HE3_B/H | |
|---|---|
DigiKey Part Number | 112-BYM07-150HE3_B/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM07-150HE3_B/H |
Description | DIODE STD 150V 500MA DO213AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Series | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DO-213AA (GL34) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 500 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM07-150-E3/98 | Vishay General Semiconductor - Diodes Division | 0 | BYM07-150-E3/98GICT-ND | 1,04000 € | Parametric Equivalent |
| BYM07-150HE3/83 | Vishay General Semiconductor - Diodes Division | 0 | BYM07-150HE3/83-ND | 0,00000 € | Parametric Equivalent |
| BYM07-150HE3/98 | Vishay General Semiconductor - Diodes Division | 0 | BYM07-150HE3/98-ND | 0,00000 € | Parametric Equivalent |
| EGL34C-E3/83 | Vishay General Semiconductor - Diodes Division | 0 | EGL34C-E3/83-ND | 0,21310 € | Parametric Equivalent |
| EGL34C-E3/98 | Vishay General Semiconductor - Diodes Division | 5 000 | 112-EGL34C-E3/98CT-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30457 € | 3 045,70 € |
| Unit Price without VAT: | 0,30457 € |
|---|---|
| Unit Price with VAT: | 0,36548 € |


