
| SMA6F30A-M3/I | |
|---|---|
| DigiKey Part Number | 112-SMA6F30A-M3/ITR-ND - Tape & Reel (TR) 112-SMA6F30A-M3/ICT-ND - Cut Tape (CT) 112-SMA6F30A-M3/IDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMA6F30A-M3/I | 
| Description | TVS DIODE 30VWM 48.4VC DO221AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 12.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-221AC, SMA Flat Leads | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,43000 € | 0,43 € | 
| 10 | 0,26100 € | 2,61 € | 
| 100 | 0,16570 € | 16,57 € | 
| 500 | 0,12770 € | 63,85 € | 
| 1 000 | 0,11094 € | 110,94 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 500 | 0,09187 € | 321,54 € | 
| 7 000 | 0,08361 € | 585,27 € | 
| 10 500 | 0,07940 € | 833,70 € | 
| 17 500 | 0,07466 € | 1 306,55 € | 
| 24 500 | 0,07186 € | 1 760,57 € | 
| 35 000 | 0,06913 € | 2 419,55 € | 
| 87 500 | 0,06430 € | 5 626,25 € | 
| Unit Price without VAT: | 0,43000 € | 
|---|---|
| Unit Price with VAT: | 0,51600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France