
BYG22B-E3/TR | |
---|---|
DigiKey Part Number | BYG22B-E3/GITR-ND - Tape & Reel (TR) BYG22B-E3/GICT-ND - Cut Tape (CT) BYG22B-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22B-E3/TR |
Description | DIODE AVALANCHE 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG22B-E3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,24500 € | 2,45 € |
100 | 0,23150 € | 23,15 € |
500 | 0,19170 € | 95,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,11349 € | 204,28 € |
3 600 | 0,11237 € | 404,53 € |
45 000 | 0,11205 € | 5 042,25 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |