
BY520-16EHE3/54 | |
|---|---|
DigiKey Part Number | BY520-16EHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY520-16EHE3/54 |
Description | DIODE STD 1600V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1600 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package DO-204AL (DO-41) |
Technology | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - DC Reverse (Vr) (Max) 1600 V | Base Product Number |
Current - Average Rectified (Io) 500mA |

