Similar

BY229B-400HE3/45 | |
|---|---|
DigiKey Part Number | BY229B-400HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | BY229B-400HE3/45 |
Description | DIODE STANDARD 400V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 145 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 20 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH8R06GY-TR | STMicroelectronics | 2 722 | 497-12359-1-ND | 1,95000 € | Similar |


