Parametric Equivalent

BY203-12STAP | |
|---|---|
DigiKey Part Number | BY203-12STAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY203-12STAP |
Description | DIODE AVAL 1.2KV 250MA SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 250mA Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 µA @ 700 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY203-12STR | Vishay General Semiconductor - Diodes Division | 0 | BY203-12STR-ND | 0,76140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 0,93295 € | 23 323,75 € |
| Unit Price without VAT: | 0,93295 € |
|---|---|
| Unit Price with VAT: | 1,11954 € |


