
BU1506-E3/51 | |
|---|---|
DigiKey Part Number | BU1506-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | BU1506-E3/51 |
Description | BRIDGE RECT 1PHASE 600V 3.4A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 7.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 3,60900 € | 36,09 € |
| 250 | 2,33068 € | 582,67 € |
| 500 | 2,16600 € | 1 083,00 € |
| 1 000 | 2,02756 € | 2 027,56 € |
| 2 000 | 1,93225 € | 3 864,50 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,48000 € |

