
BAW76-TR | |
|---|---|
DigiKey Part Number | BAW76-TRGITR-ND - Tape & Reel (TR) BAW76-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAW76-TR |
Description | DIODE STANDARD 50V 300MA DO204AH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11710 € | 11,71 € |
| 500 | 0,08672 € | 43,36 € |
| 1 000 | 0,07686 € | 76,86 € |
| 2 000 | 0,06856 € | 137,12 € |
| 5 000 | 0,05954 € | 297,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05396 € | 539,60 € |
| 20 000 | 0,04926 € | 985,20 € |
| 30 000 | 0,04687 € | 1 406,10 € |
| 50 000 | 0,04418 € | 2 209,00 € |
| 70 000 | 0,04258 € | 2 980,60 € |
| 100 000 | 0,04103 € | 4 103,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |









