Diode 50 V 300mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW76-TAP

DigiKey Part Number
BAW76-TAPGICT-ND - Cut Tape (CT)
BAW76-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAW76-TAP
Description
DIODE STANDARD 50V 300MA DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18600 €1,86 €
1000,11660 €11,66 €
5000,08624 €43,12 €
1 0000,07643 €76,43 €
2 0000,06814 €136,28 €
5 0000,05916 €295,80 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,05359 €535,90 €
20 0000,04891 €978,20 €
30 0000,04653 €1 395,90 €
50 0000,04384 €2 192,00 €
70 0000,04226 €2 958,20 €
100 0000,04071 €4 071,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €