
BAV301-TR3 | |
|---|---|
DigiKey Part Number | BAV301-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV301-TR3 |
Description | DIODE STD 100V 250MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package MicroMELF |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV301-TR | Vishay General Semiconductor - Diodes Division | 9 362 | 112-BAV301-CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04346 € | 434,60 € |
| 20 000 | 0,03958 € | 791,60 € |
| 30 000 | 0,03760 € | 1 128,00 € |
| 50 000 | 0,03538 € | 1 769,00 € |
| 70 000 | 0,03406 € | 2 384,20 € |
| 100 000 | 0,03278 € | 3 278,00 € |
| 250 000 | 0,03070 € | 7 675,00 € |
| Unit Price without VAT: | 0,04346 € |
|---|---|
| Unit Price with VAT: | 0,05215 € |


